Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No74728-0415
Order Code3864218
Product Range74728 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.820 (CNY154.6066) |
| 10+ | CNY125.910 (CNY142.2783) |
| 25+ | CNY118.020 (CNY133.3626) |
| 100+ | CNY107.030 (CNY120.9439) |
| 250+ | CNY103.430 (CNY116.8759) |
| 500+ | CNY99.830 (CNY112.8079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.82 (CNY154.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No74728-0415
Order Code3864218
Product Range74728 Series
Cage TypeSFP Cage
Port Configuration1 x 4 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range74728 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cage Type
SFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 4 (Ganged)
Light Pipes
Without Light Pipe
Product Range
74728 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016674
