Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73415-5741Copy
Manufacturer Standard Lead Time18 weeks
Order Code4002412
Product Range73300 Series
Also Known As734155741, 734155741, 73415-5741
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.160 (CNY63.4608) |
| 10+ | CNY49.610 (CNY56.0593) |
| 100+ | CNY45.710 (CNY51.6523) |
| 250+ | CNY43.450 (CNY49.0985) |
| 500+ | CNY41.590 (CNY46.9967) |
| 1000+ | CNY39.820 (CNY44.9966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.16 (CNY63.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73415-5741Copy
Manufacturer Standard Lead Time18 weeks
Order Code4002412
Product Range73300 Series
Also Known As734155741, 734155741, 73415-5741
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingEdge Mount
Product Range73300 Series
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
40GHz
Product Range
73300 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
