Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.260 (CNY29.6738) |
| 10+ | CNY24.350 (CNY27.5155) |
| 100+ | CNY22.720 (CNY25.6736) |
| 250+ | CNY21.490 (CNY24.2837) |
| 500+ | CNY20.550 (CNY23.2215) |
| 1000+ | CNY19.690 (CNY22.2497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.26 (CNY29.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73412-0030Copy
Manufacturer Standard Lead Time14 weeks
Order Code1909226
Product Range73412
Also Known As734120030, 73412-0030
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeBNC
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance75ohm
Connector TypeIntra Series Coaxial
Product Range73412
Product Overview
The 73412-0030 is a RF/coaxial panel-mount straight Bulkhead Adapter with BNC jack to BNC jack connection.
- 75Ω Impedance
Applications
Consumer Electronics, Communications & Networking, RF Communications, Imaging, Video & Vision
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
75ohm
Product Range
73412
Technical Docs (1)
Alternatives for 73412-0030
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017853

