Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73391-0680.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4666908
Product Range73391 Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.000 (CNY33.900) |
| 10+ | CNY27.150 (CNY30.6795) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.00 (CNY33.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73391-0680.Copy
Manufacturer Standard Lead Time7 weeks
Order Code4666908
Product Range73391 Series
RF / Coaxial Termination TypeCoaxial Termination
Coaxial Cable Type-
Operating Frequency Min-
Operating Frequency Max18GHz
Frequency Max18GHz
Connector TypeSMA
Impedance50ohm
Product Range73391 Series
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
18GHz
Impedance
50ohm
SVHC
To Be Advised
Coaxial Cable Type
-
Operating Frequency Max
18GHz
Connector Type
SMA
Product Range
73391 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
