Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73386-2340Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209489
Product Range73386 Series
Your Part Number
6 In Stock
8 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,519.910 (CNY1,717.4983) |
| 5+ | CNY1,489.260 (CNY1,682.8638) |
| 10+ | CNY1,458.600 (CNY1,648.218) |
| 25+ | CNY1,427.940 (CNY1,613.5722) |
| 50+ | CNY1,357.590 (CNY1,534.0767) |
| 100+ | CNY1,330.440 (CNY1,503.3972) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,519.91 (CNY1,717.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-2340Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209489
Product Range73386 Series
Convert From Coax Type2.4mm Coaxial
Convert To Coax Type2.92mm Coaxial
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
Technical Specifications
Convert From Coax Type
2.4mm Coaxial
Convert To Gender
Jack
Impedance
50ohm
Product Range
73386 Series
Convert To Coax Type
2.92mm Coaxial
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
