Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73386-1091Copy
Manufacturer Standard Lead Time17 weeks
Order Code4002310
Product Range73386 Series
Also Known As733861091, 733861091, 73386-1091
Your Part Number
464 In Stock
Need more?
464 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.460 (CNY205.0498) |
| 10+ | CNY154.230 (CNY174.2799) |
| 25+ | CNY144.560 (CNY163.3528) |
| 100+ | CNY131.110 (CNY148.1543) |
| 250+ | CNY128.110 (CNY144.7643) |
| 500+ | CNY125.110 (CNY141.3743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.46 (CNY205.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73386-1091Copy
Manufacturer Standard Lead Time17 weeks
Order Code4002310
Product Range73386 Series
Also Known As733861091, 733861091, 73386-1091
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product Range73386 Series
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Product Range
73386 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
