Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73251-3152
Order Code3865373
Product Range73251 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.700 (CNY41.471) |
| 10+ | CNY31.160 (CNY35.2108) |
| 100+ | CNY30.350 (CNY34.2955) |
| 250+ | CNY29.530 (CNY33.3689) |
| 500+ | CNY28.720 (CNY32.4536) |
| 1000+ | CNY27.900 (CNY31.527) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.70 (CNY41.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-3152
Order Code3865373
Product Range73251 Series
Connector TypeSMA Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationEdge
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingPCB Mount
Product Range73251 Series
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
-
Product Range
73251 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
