Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73251-2440Copy
Manufacturer Standard Lead Time24 weeks
Order Code4258910
Product Range73251 Series
Also Known As732512440, 732512440, 73251-2440
Your Part Number
2,747 In Stock
Need more?
2,747 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
| 10+ | CNY31.720 (CNY35.8436) |
| 100+ | CNY31.570 (CNY35.6741) |
| 250+ | CNY31.420 (CNY35.5046) |
| 500+ | CNY31.270 (CNY35.3351) |
| 1000+ | CNY31.110 (CNY35.1543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.31 (CNY42.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-2440Copy
Manufacturer Standard Lead Time24 weeks
Order Code4258910
Product Range73251 Series
Also Known As732512440, 732512440, 73251-2440
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range73251 Series
SVHCLead (27-Jun-2024)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Board Edge / End Launch
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
73251 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
