Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73251-0653Copy
Manufacturer Standard Lead Time32 weeks
Order Code4258911
Product Range73251 Series
Also Known As732510653, 732510653, 73251-0653
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.830 (CNY109.4179) |
| 10+ | CNY82.290 (CNY92.9877) |
| 25+ | CNY77.130 (CNY87.1569) |
| 100+ | CNY69.940 (CNY79.0322) |
| 250+ | CNY65.570 (CNY74.0941) |
| 500+ | CNY64.660 (CNY73.0658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.83 (CNY109.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73251-0653Copy
Manufacturer Standard Lead Time32 weeks
Order Code4258911
Product Range73251 Series
Also Known As732510653, 732510653, 73251-0653
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.086" Semi Rigid, RG405
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range73251 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.086" Semi Rigid, RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
73251 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005361
