Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-9361.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4296787
Product Range73230 Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.250 (CNY425.1625) |
| 5+ | CNY348.010 (CNY393.2513) |
| 10+ | CNY319.770 (CNY361.3401) |
| 25+ | CNY299.760 (CNY338.7288) |
| 50+ | CNY285.460 (CNY322.5698) |
| 100+ | CNY271.850 (CNY307.1905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.25 (CNY425.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-9361.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4296787
Product Range73230 Series
Cable Length - Imperial5.9"
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric150mm
Coaxial Cable Type.086" Conformable
Connector Type ASMA
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
.086" Conformable
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
