Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-9360.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4296786
Product Range73230 Series
Your Part Number
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY362.990 (CNY410.1787) |
| 5+ | CNY335.770 (CNY379.4201) |
| 10+ | CNY308.540 (CNY348.6502) |
| 25+ | CNY289.230 (CNY326.8299) |
| 50+ | CNY275.440 (CNY311.2472) |
| 100+ | CNY262.300 (CNY296.399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY362.99 (CNY410.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-9360.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4296786
Product Range73230 Series
Cable Length - Imperial2.8"
Cable Length - Metric70mm
Coaxial Cable Type.086" Conformable
Connector Type ASMA
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
2.8"
Coaxial Cable Type
.086" Conformable
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Cable Length - Metric
70mm
Connector Type A
SMA
Impedance
50ohm
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
