Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-9343.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4296785
Product Range73230 Series
Your Part Number
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.710 (CNY267.4823) |
| 10+ | CNY202.810 (CNY229.1753) |
| 25+ | CNY190.810 (CNY215.6153) |
| 100+ | CNY174.070 (CNY196.6991) |
| 250+ | CNY166.720 (CNY188.3936) |
| 500+ | CNY156.580 (CNY176.9354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.71 (CNY267.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-9343.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4296785
Product Range73230 Series
Cable Length - Imperial2.8"
Cable Length - Metric70mm
Coaxial Cable Type.141" Conformable
Connector Type ASMA
Connector Type BSMA Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
2.8"
Coaxial Cable Type
.141" Conformable
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
70mm
Connector Type A
SMA
Impedance
50ohm
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
