Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-9331.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4296784
Product Range73230 Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY283.940 (CNY320.8522) |
| 5+ | CNY263.660 (CNY297.9358) |
| 10+ | CNY243.380 (CNY275.0194) |
| 25+ | CNY228.980 (CNY258.7474) |
| 50+ | CNY218.700 (CNY247.131) |
| 100+ | CNY208.900 (CNY236.057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY283.94 (CNY320.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-9331.Copy
Manufacturer Standard Lead Time15 weeks
Order Code4296784
Product Range73230 Series
Cable Length - Imperial5.9"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric150mm
Coaxial Cable Type.141" Conformable
Connector Type ASMA
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
5.9"
Cable Length - Metric
150mm
Connector Type A
SMA
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
.141" Conformable
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
