Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6270..Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209427
Product Range73230 Series
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.580 (CNY197.2754) |
| 10+ | CNY148.310 (CNY167.5903) |
| 25+ | CNY138.720 (CNY156.7536) |
| 100+ | CNY126.080 (CNY142.4704) |
| 250+ | CNY118.240 (CNY133.6112) |
| 500+ | CNY112.610 (CNY127.2493) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.58 (CNY197.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6270..Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209427
Product Range73230 Series
Connector to ConnectorSMA RP Bulkhead Jack to MHF4 Plug
Cable Length - Imperial12"
Cable Length - Metric305.8mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Plug
Connector Type BMHF4 Plug
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Connector to Connector
SMA RP Bulkhead Jack to MHF4 Plug
Cable Length - Metric
305.8mm
Connector Type A
IPEX MHF4L LK Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.37mm
Connector Type B
MHF4 Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
