Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6260Copy
Manufacturer Standard Lead Time36 weeks
Order Code4258908
Product Range73230 Series
Also Known As732306260, 73230-6260
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.590 (CNY104.6267) |
| 10+ | CNY87.420 (CNY98.7846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.59 (CNY104.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6260Copy
Manufacturer Standard Lead Time36 weeks
Order Code4258908
Product Range73230 Series
Also Known As732306260, 73230-6260
Cable Length - Imperial12"
Connector to Connector90° MCX Plug to MHF 4L Plug
Cable Length - Metric305.8mm
Coaxial Cable Type0
Connector Type AIPEX MHF4L LK Plug
Connector Type BMHF 4L Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305.8mm
Connector Type A
IPEX MHF4L LK Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
90° MCX Plug to MHF 4L Plug
Coaxial Cable Type
0
Connector Type B
MHF 4L Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
