Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6260..Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209426
Product Range73230 Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.970 (CNY122.0061) |
| 10+ | CNY79.650 (CNY90.0045) |
| 25+ | CNY74.700 (CNY84.411) |
| 100+ | CNY70.660 (CNY79.8458) |
| 250+ | CNY70.200 (CNY79.326) |
| 500+ | CNY69.820 (CNY78.8966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.97 (CNY122.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6260..Copy
Manufacturer Standard Lead Time11 weeks
Order Code4209426
Product Range73230 Series
Connector to Connector90° MCX Plug to MHF4 Plug
Cable Length - Imperial12"
Cable Length - Metric305.8mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Plug
Connector Type BMHF4 Plug
Impedance50ohm
Jacket ColourBlack
Product Range73230 Series
Technical Specifications
Connector to Connector
90° MCX Plug to MHF4 Plug
Cable Length - Metric
305.8mm
Connector Type A
IPEX MHF4L LK Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.37mm
Connector Type B
MHF4 Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
