Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-6160..Copy
Manufacturer Standard Lead Time12 weeks
Order Code4209417
Product Range73230 Series
Your Part Number
172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.840 (CNY94.7392) |
| 10+ | CNY75.440 (CNY85.2472) |
| 25+ | CNY72.500 (CNY81.925) |
| 100+ | CNY69.550 (CNY78.5915) |
| 250+ | CNY69.190 (CNY78.1847) |
| 500+ | CNY68.830 (CNY77.7779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.84 (CNY94.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6160..Copy
Manufacturer Standard Lead Time12 weeks
Order Code4209417
Product Range73230 Series
Technical Datasheet
Connector to ConnectorSMA Bulkhead Jack to MHF4 Plug
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type1.37mm
Connector Type AIPEX MHF4L LK Plug
Connector Type BMHF4 Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to MHF4 Plug
Cable Length - Metric
305mm
Connector Type A
IPEX MHF4L LK Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
1.37mm
Connector Type B
MHF4 Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
