Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5971Copy
Manufacturer Standard Lead Time10 weeks
Order Code4296779
Product Range73230 Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY105.710 (CNY119.4523) |
| 10+ | CNY95.130 (CNY107.4969) |
| 25+ | CNY89.500 (CNY101.135) |
| 100+ | CNY83.160 (CNY93.9708) |
| 250+ | CNY77.520 (CNY87.5976) |
| 500+ | CNY72.720 (CNY82.1736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY105.71 (CNY119.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5971Copy
Manufacturer Standard Lead Time10 weeks
Order Code4296779
Product Range73230 Series
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG178B/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Cable Length - Metric
304.8mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG178B/U
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023769
