Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5970Copy
Manufacturer Standard Lead Time10 weeks
Order Code4296778
Product Range73230 Series
Your Part Number
248 In Stock
Need more?
248 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.440 (CNY127.0572) |
| 10+ | CNY101.200 (CNY114.356) |
| 25+ | CNY95.210 (CNY107.5873) |
| 100+ | CNY88.460 (CNY99.9598) |
| 250+ | CNY82.460 (CNY93.1798) |
| 500+ | CNY77.430 (CNY87.4959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.44 (CNY127.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5970Copy
Manufacturer Standard Lead Time10 weeks
Order Code4296778
Product Range73230 Series
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG178B/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
MCX Plug to MCX Plug
Cable Length - Metric
152.4mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
73230 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG178B/U
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023769
