Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5402.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4296775
Product Range73230 Series
Your Part Number
127 In Stock
Need more?
127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY156.620 (CNY176.9806) |
Price for:Each
Minimum: 1
Multiple: 1
CNY156.62 (CNY176.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5402.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4296775
Product Range73230 Series
Cable Length - Imperial36"
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
N Type Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-240
Connector Type B
N Type Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
