Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5400.Copy
Order Code4296774
Product Range73230 Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.900 (CNY221.367) |
| 5+ | CNY183.150 (CNY206.9595) |
| 10+ | CNY170.320 (CNY192.4616) |
| 25+ | CNY161.180 (CNY182.1334) |
| 50+ | CNY154.570 (CNY174.6641) |
| 100+ | CNY148.430 (CNY167.7259) |
| 250+ | CNY139.220 (CNY157.3186) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.90 (CNY221.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5400.Copy
Order Code4296774
Product Range73230 Series
Cable Length - Imperial12"
Connector to ConnectorN Type Plug to N Type Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
N Type Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
N Type Plug to N Type Plug
Coaxial Cable Type
LMR-240
Connector Type B
N Type Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
