Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5364.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4296773
Product Range73230 Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.440 (CNY131.5772) |
| 10+ | CNY98.970 (CNY111.8361) |
| 25+ | CNY92.760 (CNY104.8188) |
| 100+ | CNY83.600 (CNY94.468) |
| 250+ | CNY77.970 (CNY88.1061) |
| 500+ | CNY73.180 (CNY82.6934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.44 (CNY131.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5364.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4296773
Product Range73230 Series
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Cable Length - Metric
914.4mm
Connector Type A
MMCX Plug
Impedance
-
Product Range
73230 Series
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
