Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5362.Copy
Order Code4296772
Product Range73230 Series
Your Part Number
296 In Stock
Need more?
296 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.190 (CNY89.4847) |
| 10+ | CNY71.280 (CNY80.5464) |
| 25+ | CNY67.840 (CNY76.6592) |
| 100+ | CNY61.530 (CNY69.5289) |
| 250+ | CNY60.730 (CNY68.6249) |
| 500+ | CNY59.930 (CNY67.7209) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.19 (CNY89.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5362.Copy
Order Code4296772
Product Range73230 Series
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
MMCX Plug to MMCX Plug
Cable Length - Metric
457.2mm
Connector Type A
MMCX Plug
Impedance
-
Product Range
73230 Series
Cable Length - Imperial
18"
Coaxial Cable Type
RG316
Connector Type B
MMCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
