Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5354Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296770
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.570 (CNY172.4041) |
| 10+ | CNY134.080 (CNY151.5104) |
| 25+ | CNY125.170 (CNY141.4421) |
| 100+ | CNY111.770 (CNY126.3001) |
| 250+ | CNY103.930 (CNY117.4409) |
| 500+ | CNY100.270 (CNY113.3051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.57 (CNY172.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5354Copy
Manufacturer Standard Lead Time9 weeks
Order Code4296770
Product Range73230 Series
Cable Length - Imperial36"
Connector to ConnectorMMCX Plug to MMCX Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG178B/U
Connector Type AMMCX Plug
Connector Type BMMCX Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
MMCX Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MMCX Plug to MMCX Plug
Coaxial Cable Type
RG178B/U
Connector Type B
MMCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
