Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5325.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296764
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.900 (CNY103.847) |
| 10+ | CNY78.050 (CNY88.1965) |
| 25+ | CNY73.180 (CNY82.6934) |
| 100+ | CNY66.330 (CNY74.9529) |
| 250+ | CNY61.380 (CNY69.3594) |
| 500+ | CNY59.240 (CNY66.9412) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.90 (CNY103.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5325.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296764
Product Range73230 Series
Cable Length - Imperial24"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174/U
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
