Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5323.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296763
Product Range73230 Series
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.420 (CNY89.7446) |
| 10+ | CNY67.470 (CNY76.2411) |
| 100+ | CNY57.340 (CNY64.7942) |
| 250+ | CNY53.080 (CNY59.9804) |
| 500+ | CNY51.170 (CNY57.8221) |
| 1000+ | CNY48.740 (CNY55.0762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.42 (CNY89.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5323.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296763
Product Range73230 Series
Cable Length - Imperial6"
Connector to ConnectorMCX Plug to MCX Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174/U
Connector Type AMCX Plug
Connector Type BMCX Plug
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
MCX Plug
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
MCX Plug to MCX Plug
Coaxial Cable Type
RG174/U
Connector Type B
MCX Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
