Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5316.Copy
Order Code4296757
Product Range73230 Series
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.690 (CNY148.8097) |
| 10+ | CNY111.950 (CNY126.5035) |
| 25+ | CNY104.940 (CNY118.5822) |
| 100+ | CNY95.160 (CNY107.5308) |
| 250+ | CNY83.450 (CNY94.2985) |
| 500+ | CNY78.280 (CNY88.4564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.69 (CNY148.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5316.Copy
Order Code4296757
Product Range73230 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
-
Product Range
73230 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
