Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5315.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4296756
Product Range73230 Series
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY106.750 (CNY120.6275) |
| 10+ | CNY100.960 (CNY114.0848) |
| 25+ | CNY96.920 (CNY109.5196) |
| 100+ | CNY89.540 (CNY101.1802) |
| 250+ | CNY83.300 (CNY94.129) |
| 500+ | CNY80.640 (CNY91.1232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY106.75 (CNY120.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5315.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4296756
Product Range73230 Series
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
914.4mm
Connector Type A
SMA Plug
Impedance
-
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
