Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5314.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296755
Product Range73230 Series
Your Part Number
272 In Stock
Need more?
272 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.660 (CNY129.5658) |
| 10+ | CNY106.060 (CNY119.8478) |
| 25+ | CNY100.430 (CNY113.4859) |
| 100+ | CNY87.330 (CNY98.6829) |
| 250+ | CNY81.470 (CNY92.0611) |
| 500+ | CNY77.970 (CNY88.1061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.66 (CNY129.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5314.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296755
Product Range73230 Series
Cable Length - Imperial24"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
