Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5312.Copy
Order Code4296753
Product Range73230 Series
Your Part Number
198 In Stock
Need more?
198 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.580 (CNY113.6554) |
| 10+ | CNY90.760 (CNY102.5588) |
| 25+ | CNY87.260 (CNY98.6038) |
| 100+ | CNY79.560 (CNY89.9028) |
| 250+ | CNY73.550 (CNY83.1115) |
| 500+ | CNY70.960 (CNY80.1848) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.58 (CNY113.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5312.Copy
Order Code4296753
Product Range73230 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
304.8mm
Connector Type A
SMA Plug
Impedance
-
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG316
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
