Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5303.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296750
Product Range73230 Series
Your Part Number
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.520 (CNY111.3276) |
| 10+ | CNY91.440 (CNY103.3272) |
| 25+ | CNY85.730 (CNY96.8749) |
| 100+ | CNY77.740 (CNY87.8462) |
| 250+ | CNY72.870 (CNY82.3431) |
| 500+ | CNY70.280 (CNY79.4164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.52 (CNY111.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5303.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296750
Product Range73230 Series
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
457.2mm
Connector Type A
SMA Bulkhead Jack
Impedance
-
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
