Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5302.Copy
Order Code4296749
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.580 (CNY121.5654) |
| 10+ | CNY93.490 (CNY105.6437) |
| 25+ | CNY87.640 (CNY99.0332) |
| 100+ | CNY79.470 (CNY89.8011) |
| 250+ | CNY75.840 (CNY85.6992) |
| 500+ | CNY70.940 (CNY80.1622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.58 (CNY121.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5302.Copy
Order Code4296749
Product Range73230 Series
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
304.8mm
Connector Type A
SMA Bulkhead Jack
Impedance
-
Product Range
73230 Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
