Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5300.Copy
Order Code4296748
Product Range73230 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.460 (CNY108.9998) |
| 10+ | CNY86.950 (CNY98.2535) |
| 25+ | CNY82.700 (CNY93.451) |
| 100+ | CNY76.600 (CNY86.558) |
| 250+ | CNY71.050 (CNY80.2865) |
| 500+ | CNY69.290 (CNY78.2977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.46 (CNY109.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5300.Copy
Order Code4296748
Product Range73230 Series
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
SVHC
To Be Advised
Cable Length - Metric
152.4mm
Connector Type A
SMA Bulkhead Jack
Impedance
-
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
