Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5294.Copy
Manufacturer Standard Lead Time22 weeks
Order Code4296747
Product Range73230 Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY145.880 (CNY164.8444) |
| 10+ | CNY123.940 (CNY140.0522) |
| 25+ | CNY116.180 (CNY131.2834) |
| 100+ | CNY105.360 (CNY119.0568) |
| 250+ | CNY99.710 (CNY112.6723) |
| 500+ | CNY94.060 (CNY106.2878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY145.88 (CNY164.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5294.Copy
Manufacturer Standard Lead Time22 weeks
Order Code4296747
Product Range73230 Series
Cable Length - Imperial48"
Cable Length - Metric1.22m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
48"
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
1.22m
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
