Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5293.Copy
Order Code4296745
Product Range73230 Series
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.400 (CNY141.702) |
| 10+ | CNY108.730 (CNY122.8649) |
| 25+ | CNY103.090 (CNY116.4917) |
| 100+ | CNY95.320 (CNY107.7116) |
| 250+ | CNY89.620 (CNY101.2706) |
| 500+ | CNY83.680 (CNY94.5584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.40 (CNY141.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5293.Copy
Order Code4296745
Product Range73230 Series
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
