Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5292.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296744
Product Range73230 Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.140 (CNY156.0982) |
| 10+ | CNY117.390 (CNY132.6507) |
| 25+ | CNY110.050 (CNY124.3565) |
| 100+ | CNY99.790 (CNY112.7627) |
| 250+ | CNY94.440 (CNY106.7172) |
| 500+ | CNY89.090 (CNY100.6717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.14 (CNY156.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5292.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296744
Product Range73230 Series
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
