Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5291.Copy
Order Code4296743
Product Range73230 Series
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY112.380 (CNY126.9894) |
| 10+ | CNY95.560 (CNY107.9828) |
| 25+ | CNY90.380 (CNY102.1294) |
| 100+ | CNY85.200 (CNY96.276) |
| 250+ | CNY81.170 (CNY91.7221) |
| 500+ | CNY75.080 (CNY84.8404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY112.38 (CNY126.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5291.Copy
Order Code4296743
Product Range73230 Series
Cable Length - Imperial24"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
