Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5270.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296740
Product Range73230 Series
Your Part Number
165 In Stock
Need more?
165 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.110 (CNY122.1643) |
| 10+ | CNY101.800 (CNY115.034) |
| 25+ | CNY95.400 (CNY107.802) |
| 100+ | CNY83.070 (CNY93.8691) |
| 250+ | CNY80.110 (CNY90.5243) |
| 500+ | CNY76.990 (CNY86.9987) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.11 (CNY122.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5270.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4296740
Product Range73230 Series
Cable Length - Imperial6"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric152.4mm
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
