Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5261.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4296739
Product Range73230 Series
Your Part Number
193 In Stock
Need more?
193 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.560 (CNY207.4228) |
| 10+ | CNY170.010 (CNY192.1113) |
| 25+ | CNY159.880 (CNY180.6644) |
| 100+ | CNY147.620 (CNY166.8106) |
| 250+ | CNY134.990 (CNY152.5387) |
| 500+ | CNY131.790 (CNY148.9227) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.56 (CNY207.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5261.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4296739
Product Range73230 Series
Cable Length - Imperial6.6ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
