Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No73230-5260.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4296738
Product Range73230 Series
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.530 (CNY185.9189) |
| 10+ | CNY139.860 (CNY158.0418) |
| 25+ | CNY129.430 (CNY146.2559) |
| 100+ | CNY120.680 (CNY136.3684) |
| 250+ | CNY113.980 (CNY128.7974) |
| 500+ | CNY106.980 (CNY120.8874) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.53 (CNY185.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5260.Copy
Manufacturer Standard Lead Time14 weeks
Order Code4296738
Product Range73230 Series
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
-
Product Range
73230 Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032206
