Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73216-2121Copy
Order Code3865371
Product Range73216 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.570 (CNY70.7041) |
| 10+ | CNY46.470 (CNY52.5111) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.57 (CNY70.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73216-2121Copy
Order Code3865371
Product Range73216 Series
Connector TypeTNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG316
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range73216 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (07-Nov-2024)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
-
Product Range
73216 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
