Print Page
2,016 In Stock
Need more?
2,016 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.420 (CNY8.3846) |
| 100+ | CNY6.650 (CNY7.5145) |
| 500+ | CNY6.300 (CNY7.119) |
| 1000+ | CNY5.940 (CNY6.7122) |
| 2000+ | CNY5.690 (CNY6.4297) |
| 3000+ | CNY5.470 (CNY6.1811) |
Price for:Each
Minimum: 10
Multiple: 10
CNY74.20 (CNY83.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70543-0250Copy
Manufacturer Standard Lead Time15 weeks
Order Code1756935
Product RangeSL 70543
Also Known As705430250, 70543-0250
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
Product RangeSL 70543
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
The 70543-0250 is a 4-position 1-row Vertical Header with gold-plated phosphor bronze contacts. It is suitable for low-power and signal wire-to-board and wire-to-wire applications.
- UL94V-0 Flammability
Applications
Industrial, Automotive, Consumer Electronics, Commercial, Medical, Communications & Networking
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Through Hole
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
Product Range
SL 70543
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00088

