Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No70021-0081.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3217683
Product RangeSL 70021 Series
Your Part Number
4,992 In Stock
Need more?
4,992 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.170 (CNY2.4521) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.17 (CNY2.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No70021-0081.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3217683
Product RangeSL 70021 Series
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
For Use With
Molex SL Series 70066 Receptacle & 70107 Series Plug Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
