Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64334-1001
Order Code4003988
Product RangeCMC CMX 64334 Series
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.220 (CNY127.9386) |
| 10+ | CNY99.070 (CNY111.9491) |
| 25+ | CNY82.090 (CNY92.7617) |
| 100+ | CNY73.590 (CNY83.1567) |
| 250+ | CNY67.930 (CNY76.7609) |
| 500+ | CNY67.630 (CNY76.4219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.22 (CNY127.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64334-1001
Order Code4003988
Product RangeCMC CMX 64334 Series
Product RangeCMC CMX 64334 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact Material-
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating12A
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
Product Range
CMC CMX 64334 Series
No. of Contacts
32Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
PCB Pin
Contact Material
-
IP Rating
-
Current Rating
12A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
