Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64334-0300Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365338
Product RangeCMC 64334 Series
Also Known As643340300, 64334-0300
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.550 (CNY75.2015) |
| 10+ | CNY53.920 (CNY60.9296) |
| 25+ | CNY52.770 (CNY59.6301) |
| 100+ | CNY50.430 (CNY56.9859) |
| 250+ | CNY48.090 (CNY54.3417) |
| 500+ | CNY45.740 (CNY51.6862) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.55 (CNY75.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64334-0300Copy
Manufacturer Standard Lead Time24 weeks
Order Code3365338
Product RangeCMC 64334 Series
Also Known As643340300, 64334-0300
Product RangeCMC 64334 Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts32Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating12A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
CMC 64334 Series
No. of Contacts
32Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
PCB Pin
Contact Material
Brass
IP Rating
-
Current Rating
12A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
