Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No560205-0102Copy
Order Code4668374
Product RangeCTX-J 100 560205 Series
Also Known As5602050102, 560205-0102
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 6000+ | CNY0.864 (CNY0.9763) |
| 12000+ | CNY0.790 (CNY0.8927) |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 6000
CNY5,184.00 (CNY5,857.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560205-0102Copy
Order Code4668374
Product RangeCTX-J 100 560205 Series
Also Known As5602050102, 560205-0102
Product RangeCTX-J 100 560205 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
CTX-J 100 560205 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex CTX-J 100 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
