Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560155-1412Copy
Manufacturer Standard Lead Time31 weeks
Order Code4218551
Product Range560155 Series
Also Known As5601551412, 560155-1412
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.550 (CNY158.8215) |
| 10+ | CNY119.460 (CNY134.9898) |
| 25+ | CNY119.020 (CNY134.4926) |
| 100+ | CNY118.570 (CNY133.9841) |
| 250+ | CNY118.120 (CNY133.4756) |
| 500+ | CNY117.670 (CNY132.9671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.55 (CNY158.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560155-1412Copy
Manufacturer Standard Lead Time31 weeks
Order Code4218551
Product Range560155 Series
Also Known As5601551412, 560155-1412
Product Range560155 Series
No. of Positions114Ways
For Use WithMolex 560205 CTX-J100 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
560155 Series
No. of Positions
114Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 560205 CTX-J100 Series Female Terminals
IP Rating
-
Current Rating
6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
