Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560155-1402
Order Code4218550
Product Range560155 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.800 (CNY155.714) |
| 10+ | CNY126.340 (CNY142.7642) |
| 25+ | CNY121.750 (CNY137.5775) |
| 100+ | CNY115.730 (CNY130.7749) |
| 250+ | CNY110.600 (CNY124.978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.80 (CNY155.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560155-1402
Order Code4218550
Product Range560155 Series
Product Range560155 Series
No. of Positions114Ways
For Use WithMolex 560121 CTX-J50 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating6A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
560155 Series
No. of Positions
114Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 560121 CTX-J50 Series Female Terminals
IP Rating
-
Current Rating
6A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
