Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No5601548082Copy
Manufacturer Standard Lead Time31 weeks
Order Code4840742
Product RangeCompactus CTX-J 560154 Series
Also Known As5601548082, 560154-8082
Your Part Number
607 In Stock
Need more?
607 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.640 (CNY74.1732) |
| 10+ | CNY59.090 (CNY66.7717) |
| 100+ | CNY54.220 (CNY61.2686) |
| 250+ | CNY52.770 (CNY59.6301) |
| 500+ | CNY47.060 (CNY53.1778) |
| 1000+ | CNY46.610 (CNY52.6693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.64 (CNY74.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No5601548082Copy
Manufacturer Standard Lead Time31 weeks
Order Code4840742
Product RangeCompactus CTX-J 560154 Series
Also Known As5601548082, 560154-8082
Product RangeCompactus CTX-J 560154 Series
No. of Positions80Ways
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Compactus CTX-J 560154 Series
No. of Positions
80Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
14VDC
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
For Use With
Molex Compactus CTX-J50 560121 & CTX-J100 560205 Series Female Terminals
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06361
