Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No560153-7212Copy
Manufacturer Standard Lead Time34 weeks
Order Code4218549
Product Range560153 Series
Also Known As5601537212, 560153-7212
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.200 (CNY104.186) |
| 10+ | CNY78.340 (CNY88.5242) |
| 25+ | CNY73.430 (CNY82.9759) |
| 100+ | CNY69.030 (CNY78.0039) |
| 250+ | CNY65.730 (CNY74.2749) |
| 500+ | CNY61.620 (CNY69.6306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.20 (CNY104.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No560153-7212Copy
Manufacturer Standard Lead Time34 weeks
Order Code4218549
Product Range560153 Series
Also Known As5601537212, 560153-7212
Product Range560153 Series
No. of Positions72Ways
For Use WithMolex 560122 CTX-J280 Series Female Terminals
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
560153 Series
No. of Positions
72Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
Molex 560122 CTX-J280 Series Female Terminals
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
